RS PRO Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style

Nº de Estoque RS: 299-3932Marca: RS PRO
brand-logo
Ver tudo em Pneumatic Fittings

Documentos Técnicos

Especificações

Brand

RS Pro

Connector A

R 1/8 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+70°C

Mounting Type

Inline

Maximum Operating Pressure

15 bar

Standards Met

RoHS Compliant

País de Origem

Italy

Detalhes do produto

Straight Adaptor - Male Tapered/Parallel

Threaded Tube-to-Tube & Adaptors

The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.

R$ 169,61

R$ 169,61 1 Pack of 5 (Sem VAT)

RS PRO Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style

R$ 169,61

R$ 169,61 1 Pack of 5 (Sem VAT)

RS PRO Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 4R$ 169,61
5 - 9R$ 167,28
10+R$ 164,24

Documentos Técnicos

Especificações

Brand

RS Pro

Connector A

R 1/8 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+70°C

Mounting Type

Inline

Maximum Operating Pressure

15 bar

Standards Met

RoHS Compliant

País de Origem

Italy

Detalhes do produto

Straight Adaptor - Male Tapered/Parallel

Threaded Tube-to-Tube & Adaptors

The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.