RS PRO Stud Fitting, G 3/8 Female to Push In 10 mm, Threaded-to-Tube Connection Style

Documentos Técnicos
Especificações
Brand
RS ProConnector A
G 3/8 Female
Connector B
Push In 10 mm
Pneumatic Fitting Type
Stud Fitting
Connection Style
Threaded-to-Tube
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Mounting Type
Inline
País de Origem
Italy
R$ 890,60
R$ 89,06 Each (In a Pack of 10) (Sem VAT)
10
R$ 890,60
R$ 89,06 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProConnector A
G 3/8 Female
Connector B
Push In 10 mm
Pneumatic Fitting Type
Stud Fitting
Connection Style
Threaded-to-Tube
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Mounting Type
Inline
País de Origem
Italy