RS PRO Stud Fitting, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style

Nº de Estoque RS: 176-0925Marca: RS PRO
brand-logo
Ver tudo em Pneumatic Fittings

Documentos Técnicos

Especificações

Brand

RS Pro

Connector A

R 1/4 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Stud Fitting

Connection Style

Threaded-to-Tube

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

País de Origem

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 505,40

R$ 50,54 Each (In a Pack of 10) (Sem VAT)

RS PRO Stud Fitting, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style

R$ 505,40

R$ 50,54 Each (In a Pack of 10) (Sem VAT)

RS PRO Stud Fitting, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Connector A

R 1/4 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Stud Fitting

Connection Style

Threaded-to-Tube

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

País de Origem

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more