RS PRO Surface Mount Polypropylene Float Switch, Float, 1m Cable, NO, 300V ac Max, 350V dc Max

Nº de Estoque RS: 234-8858Marca: RS PRO
brand-logo
Ver tudo em Float Switches

Documentos Técnicos

Especificações

Brand

RS Pro

For Use With

Detecting the Position of the Liquid Level

Device Type

Float

Mounting Type

Surface Mount

Switch Output

NO

Body Material

Polypropylene

Cable Length

1m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

85°C

Maximum ac Voltage

300V

Maximum dc Voltage

350V

Maximum Current

0.5A

Maximum Pressure

0.1bar

Gasket Material

Polypropylene (PP)

Current Rating

0.5

Interface

Cable

Standards Met

CE

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 492,11

R$ 492,11 Each (Sem VAT)

RS PRO Surface Mount Polypropylene Float Switch, Float, 1m Cable, NO, 300V ac Max, 350V dc Max

R$ 492,11

R$ 492,11 Each (Sem VAT)

RS PRO Surface Mount Polypropylene Float Switch, Float, 1m Cable, NO, 300V ac Max, 350V dc Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

For Use With

Detecting the Position of the Liquid Level

Device Type

Float

Mounting Type

Surface Mount

Switch Output

NO

Body Material

Polypropylene

Cable Length

1m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

85°C

Maximum ac Voltage

300V

Maximum dc Voltage

350V

Maximum Current

0.5A

Maximum Pressure

0.1bar

Gasket Material

Polypropylene (PP)

Current Rating

0.5

Interface

Cable

Standards Met

CE

País de Origem

China