RS PRO Swiss Mains Plug, 10A Black, Cable Mount Thermoplastic Screw, 250 V

Nº de Estoque RS: 314-3649Marca: RS PRODistrelec Article No.: 30407027
brand-logo
Ver tudo em Mains Plugs

Documentos Técnicos

Especificações

Brand

RS Pro

Plug/Socket

Plug

Country

Switzerland

Current Rating

10A

Mounting Type

Cable Mount

Number of USB Sockets

0

Voltage Rating

250 V

Mains Plug Type

Type J - Swiss

Pole Format

2P+E

Colour

Black

Gender

Male

Body Material

Thermoplastic

Termination Method

Screw

Distrelec Product Id

30407027

País de Origem

Switzerland

Detalhes do produto

RS Pro Black Swiss Mains Plug

This Type J Swiss mains plug is made of a two piece thermoplastic body for solid and reliable use in a wide range of applications. The black two piece body houses a standard 2P+E pole format with screw down terminals for quick, easy and reliable wiring over time. Rated at 250V with a 10A current rating, this Swiss Type J plug also ha nickel plated brass contacts for reliable termination.

Informações de estoque temporariamente indisponíveis.

R$ 251,65

R$ 251,65 Each (Sem VAT)

RS PRO Swiss Mains Plug, 10A Black, Cable Mount Thermoplastic Screw, 250 V

R$ 251,65

R$ 251,65 Each (Sem VAT)

RS PRO Swiss Mains Plug, 10A Black, Cable Mount Thermoplastic Screw, 250 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 251,65
10+R$ 238,22

Documentos Técnicos

Especificações

Brand

RS Pro

Plug/Socket

Plug

Country

Switzerland

Current Rating

10A

Mounting Type

Cable Mount

Number of USB Sockets

0

Voltage Rating

250 V

Mains Plug Type

Type J - Swiss

Pole Format

2P+E

Colour

Black

Gender

Male

Body Material

Thermoplastic

Termination Method

Screw

Distrelec Product Id

30407027

País de Origem

Switzerland

Detalhes do produto

RS Pro Black Swiss Mains Plug

This Type J Swiss mains plug is made of a two piece thermoplastic body for solid and reliable use in a wide range of applications. The black two piece body houses a standard 2P+E pole format with screw down terminals for quick, easy and reliable wiring over time. Rated at 250V with a 10A current rating, this Swiss Type J plug also ha nickel plated brass contacts for reliable termination.