RS PRO Switched Mode DIN Rail Power Supply, 187 → 550 V ac / 250 → 725V dc ac, dc Input, 23 → 28V

Documentos Técnicos
Especificações
Brand
RS ProSeries
Compact
Type
Switched Mode
Electrical Phase
3
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
187 → 550 V ac / 250 → 725V dc
AC or DC Output Voltage
dc
Output Voltage
23 → 28V dc
Output Current
20A
Power Rating
480W
Dimensions
73 x 140 x 150mm
Depth
125mm
Height
140mm
Width
73mm
Minimum Temperature
-40°C
Efficiency
92%
Ripple And Noise
<100 mV pp
Maximum Temperature
+70°C
Mounting Type
DIN Rail Mount
MTBF
500000h
Load Regulation
47 → 63 Hz
País de Origem
Taiwan, Province Of China
R$ 6.713,68
R$ 6.713,68 Each (Sem VAT)
1
R$ 6.713,68
R$ 6.713,68 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProSeries
Compact
Type
Switched Mode
Electrical Phase
3
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
187 → 550 V ac / 250 → 725V dc
AC or DC Output Voltage
dc
Output Voltage
23 → 28V dc
Output Current
20A
Power Rating
480W
Dimensions
73 x 140 x 150mm
Depth
125mm
Height
140mm
Width
73mm
Minimum Temperature
-40°C
Efficiency
92%
Ripple And Noise
<100 mV pp
Maximum Temperature
+70°C
Mounting Type
DIN Rail Mount
MTBF
500000h
Load Regulation
47 → 63 Hz
País de Origem
Taiwan, Province Of China