RS PRO Switched Mode DIN Rail Power Supply, 187 → 550 V ac / 250 → 725V dc ac Input, 48V dc dc Output,

Documentos Técnicos
Especificações
Brand
RS ProSeries
Compact
Type
Switched Mode
Electrical Phase
3
AC or DC Input Voltage
ac
Input Voltage
187 → 550 V ac / 250 → 725V dc
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
10A
Power Rating
480W
Dimensions
73 x 140 x 150mm
Width
73mm
Depth
144.5mm
Height
140mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-40°C
Efficiency
92%
Ripple And Noise
<100 mV pp
MTBF
500000h
Load Regulation
1%
Maximum Temperature
+70°C
País de Origem
Taiwan, Province Of China
R$ 8.244,00
R$ 8.244,00 Each (Sem VAT)
1
R$ 8.244,00
R$ 8.244,00 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProSeries
Compact
Type
Switched Mode
Electrical Phase
3
AC or DC Input Voltage
ac
Input Voltage
187 → 550 V ac / 250 → 725V dc
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
10A
Power Rating
480W
Dimensions
73 x 140 x 150mm
Width
73mm
Depth
144.5mm
Height
140mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-40°C
Efficiency
92%
Ripple And Noise
<100 mV pp
MTBF
500000h
Load Regulation
1%
Maximum Temperature
+70°C
País de Origem
Taiwan, Province Of China