RS PRO Switched Mode DIN Rail Power Supply, 340 → 550 V ac / 520 → 725V dc ac, dc Input, 45 → 55V

Documentos Técnicos
Especificações
Brand
RS ProSeries
Compact
Type
Switched Mode
Electrical Phase
3
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
340 → 550 V ac / 520 → 725V dc
AC or DC Output Voltage
dc
Output Voltage
45 → 55V dc
Output Current
20A
Power Rating
960W
Dimensions
80 x 127 x 147.5mm
Width
80mm
Depth
137.5mm
Height
127mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-40°C
Efficiency
92.5%
Ripple And Noise
<100mV pp
Load Regulation
1%
Maximum Temperature
+70°C
MTBF
500000h
País de Origem
Taiwan, Province Of China
R$ 10.778,00
R$ 10.778,00 Each (Sem VAT)
1
R$ 10.778,00
R$ 10.778,00 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProSeries
Compact
Type
Switched Mode
Electrical Phase
3
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
340 → 550 V ac / 520 → 725V dc
AC or DC Output Voltage
dc
Output Voltage
45 → 55V dc
Output Current
20A
Power Rating
960W
Dimensions
80 x 127 x 147.5mm
Width
80mm
Depth
137.5mm
Height
127mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-40°C
Efficiency
92.5%
Ripple And Noise
<100mV pp
Load Regulation
1%
Maximum Temperature
+70°C
MTBF
500000h
País de Origem
Taiwan, Province Of China