RS PRO Switching Power Supply, 0 → 150V, 10A, 1-Output, 1.5kW - UKAS Calibrated

Documentos Técnicos
Especificações
Brand
RS ProModel Number
PSU 150-10
Number of Outputs
1
Rack Units
1 U
Calibrated
UKAS
Output Voltage
0 → 150V
Output Current
10A
Power Rating
1.5kW
Bench Power Supply Type
Programmable DC Power Supply
Type
Analogue, Digital
Minimum Temperature
0°C
Maximum Temperature
50°C
País de Origem
Taiwan, Province Of China
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
Calibration type
UKAS Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProModel Number
PSU 150-10
Number of Outputs
1
Rack Units
1 U
Calibrated
UKAS
Output Voltage
0 → 150V
Output Current
10A
Power Rating
1.5kW
Bench Power Supply Type
Programmable DC Power Supply
Type
Analogue, Digital
Minimum Temperature
0°C
Maximum Temperature
50°C
País de Origem
Taiwan, Province Of China