RS PRO Swivel Castor Wheel, 120kg Capacity, 100mm Wheel

Documentos Técnicos
Especificações
Brand
RS ProWheel Diameter
100mm
Load Capacity
120kg
Mounting Type
Single Bolt
Includes Brake
No
Overall Height
128mm
Rotation
Swivel
Tyre Material
Nylon
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
100 x 60mm
Number of Fixing Holes
4
Weight Class
Medium Duty
Hub Material
Polyamide 6
Features
Corrosion Resistant, Impact Resistant, Shock Absorbing
País de Origem
Italy
R$ 231,49
R$ 231,49 Each (Sem VAT)
1
R$ 231,49
R$ 231,49 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProWheel Diameter
100mm
Load Capacity
120kg
Mounting Type
Single Bolt
Includes Brake
No
Overall Height
128mm
Rotation
Swivel
Tyre Material
Nylon
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
100 x 60mm
Number of Fixing Holes
4
Weight Class
Medium Duty
Hub Material
Polyamide 6
Features
Corrosion Resistant, Impact Resistant, Shock Absorbing
País de Origem
Italy