Documentos Técnicos
Especificações
Brand
RS ProRiveting Tool Type
Swivel Head
Rivet Size Maximum
4.8mm
Rivet Size Minimum
2.4mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO 360° Swivel Head Riveter
From RS PRO, this swivel head riveter is ideal for heavy-duty fastening applications. The pop riveter works by simply placing the rivet in the gun, inserting into a pre-drilled hole, and then squeezing the pliers until the rivet expands and the stem or pin of the rivet breaks away. It is a quick and efficient way of joining materials together securely.
This plier style rivet gun has an adjustable head for extra riveting, and replaceable nozzles to accommodate different sizes of rivet. It also features a clinch nut and anchor fixing tool.
With a carbon steel construction, this heavy-duty riveter has ergonomic soft-grip handles for comfort and control. It also features a handle lock for when the tool is not in use.
Features and Benefits
• Manufactured from chrome steel with hardened steel jaws
• Capable of riveting at any angle through 360°
• Fitted with soft-grip rubber handles
Applications
Also known as a rivet gun, this riviter drives a rivet into a suitable mounting in order to fasten two workpieces together. This particularly riveter is known as a pop rivet gun, that they are typically used as a permanent way to join thin metal or plastic sheets. Hand riveters are an ideal tool for;
• Mechanics
• Engineers
• Maintenance technicians
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
R$ 888,85
R$ 888,85 Each (Sem VAT)
1
R$ 888,85
R$ 888,85 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProRiveting Tool Type
Swivel Head
Rivet Size Maximum
4.8mm
Rivet Size Minimum
2.4mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO 360° Swivel Head Riveter
From RS PRO, this swivel head riveter is ideal for heavy-duty fastening applications. The pop riveter works by simply placing the rivet in the gun, inserting into a pre-drilled hole, and then squeezing the pliers until the rivet expands and the stem or pin of the rivet breaks away. It is a quick and efficient way of joining materials together securely.
This plier style rivet gun has an adjustable head for extra riveting, and replaceable nozzles to accommodate different sizes of rivet. It also features a clinch nut and anchor fixing tool.
With a carbon steel construction, this heavy-duty riveter has ergonomic soft-grip handles for comfort and control. It also features a handle lock for when the tool is not in use.
Features and Benefits
• Manufactured from chrome steel with hardened steel jaws
• Capable of riveting at any angle through 360°
• Fitted with soft-grip rubber handles
Applications
Also known as a rivet gun, this riviter drives a rivet into a suitable mounting in order to fasten two workpieces together. This particularly riveter is known as a pop rivet gun, that they are typically used as a permanent way to join thin metal or plastic sheets. Hand riveters are an ideal tool for;
• Mechanics
• Engineers
• Maintenance technicians
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.