RS PRO T-10 Thermal Imaging Camera, -10 → 330 °C, 206 x 156pixel Detector Resolution

Documentos Técnicos
Especificações
Brand
RS ProTemperature Measurement Range
-10 → 330 °C
Detector Resolution
206 x 156pixel
Model Number
T-10
Thermal Sensitivity
<70mK
Focus Type
Manual
Refresh Rate
9Hz
Minimum Focus Distance
0.5m
For Use With
Android
Model Number p
T-10
Vertical Field of View
26.8°
Weight
54g
Dimensions
68 x 33 x 28mm
Application
Electrical, HVAC, Industrial, Residential
Depth
28mm
Horizontal Field of View
35.4°
País de Origem
China
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
RS ProTemperature Measurement Range
-10 → 330 °C
Detector Resolution
206 x 156pixel
Model Number
T-10
Thermal Sensitivity
<70mK
Focus Type
Manual
Refresh Rate
9Hz
Minimum Focus Distance
0.5m
For Use With
Android
Model Number p
T-10
Vertical Field of View
26.8°
Weight
54g
Dimensions
68 x 33 x 28mm
Application
Electrical, HVAC, Industrial, Residential
Depth
28mm
Horizontal Field of View
35.4°
País de Origem
China