Documentos Técnicos
Especificações
Brand
RS ProProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
2.5mm
Shape
T
Tip Type
Hexagon
Short or Long Arm
Long, Short
Material
Silicon Chrome Vanadium Steel
Distrelec Product Id
30391520
País de Origem
Turkey
Detalhes do produto
RS PRO T-Handle Hex Keys
Introducing the range of RS PRO T-Handle Hex Keys. Designed with high-quality Silicon Chrome Vanadium steel, this hex key offers a dual-function long arm and short arm, dependant on the application it is required for and can withstand high torque transmission from the user, especially when being used on stubborn fasteners. This hex key is especially useful when working in tight spots with little space for movement because a higher amount of torque can be applied to the fastener without the risk of it rounding. The ergonomically designed bi-material handle offers superior comfort and lessens the fatigue for the user when working for extended periods of time, making this an ideal hand tool for professional and DIY users across a wide range of applications.
R$ 167,93
R$ 167,93 Each (Sem VAT)
1
R$ 167,93
R$ 167,93 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
2.5mm
Shape
T
Tip Type
Hexagon
Short or Long Arm
Long, Short
Material
Silicon Chrome Vanadium Steel
Distrelec Product Id
30391520
País de Origem
Turkey
Detalhes do produto
RS PRO T-Handle Hex Keys
Introducing the range of RS PRO T-Handle Hex Keys. Designed with high-quality Silicon Chrome Vanadium steel, this hex key offers a dual-function long arm and short arm, dependant on the application it is required for and can withstand high torque transmission from the user, especially when being used on stubborn fasteners. This hex key is especially useful when working in tight spots with little space for movement because a higher amount of torque can be applied to the fastener without the risk of it rounding. The ergonomically designed bi-material handle offers superior comfort and lessens the fatigue for the user when working for extended periods of time, making this an ideal hand tool for professional and DIY users across a wide range of applications.