RS PRO T Shape Metric Hex Key, 5mm

Nº de Estoque RS: 192-3646Marca: RS PRODistrelec Article No.: 30414141
brand-logo
Ver tudo em Hex Keys

Documentos Técnicos

Especificações

Brand

RS Pro

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

5mm

Shape

T

Tip Type

Hexagon

Short or Long Arm

Long, Short

Material

Silicon Chrome Vanadium Steel

Distrelec Product Id

30414141

País de Origem

Turkey

Detalhes do produto

RS PRO T-Handle Hex Keys

Introducing the range of RS PRO T-Handle Hex Keys. Designed with high-quality Silicon Chrome Vanadium steel, this hex key offers a dual-function long arm and short arm, dependant on the application it is required for and can withstand high torque transmission from the user, especially when being used on stubborn fasteners. This hex key is especially useful when working in tight spots with little space for movement because a higher amount of torque can be applied to the fastener without the risk of it rounding. The ergonomically designed bi-material handle offers superior comfort and lessens the fatigue for the user when working for extended periods of time, making this an ideal hand tool for professional and DIY users across a wide range of applications.

Você pode estar interessado em
Facom T Shape Metric Hex Key, 5mm
R$ 730,33Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 247,88

R$ 247,88 Each (Sem VAT)

RS PRO T Shape Metric Hex Key, 5mm

R$ 247,88

R$ 247,88 Each (Sem VAT)

RS PRO T Shape Metric Hex Key, 5mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Facom T Shape Metric Hex Key, 5mm
R$ 730,33Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

5mm

Shape

T

Tip Type

Hexagon

Short or Long Arm

Long, Short

Material

Silicon Chrome Vanadium Steel

Distrelec Product Id

30414141

País de Origem

Turkey

Detalhes do produto

RS PRO T-Handle Hex Keys

Introducing the range of RS PRO T-Handle Hex Keys. Designed with high-quality Silicon Chrome Vanadium steel, this hex key offers a dual-function long arm and short arm, dependant on the application it is required for and can withstand high torque transmission from the user, especially when being used on stubborn fasteners. This hex key is especially useful when working in tight spots with little space for movement because a higher amount of torque can be applied to the fastener without the risk of it rounding. The ergonomically designed bi-material handle offers superior comfort and lessens the fatigue for the user when working for extended periods of time, making this an ideal hand tool for professional and DIY users across a wide range of applications.

Você pode estar interessado em
Facom T Shape Metric Hex Key, 5mm
R$ 730,33Each (Sem VAT)