RS PRO T-Slot Nut Connecting Component, Strut Profile 30 mm, Groove Size 6mm

Nº de Estoque RS: 767-5541Marca: RS PRO
brand-logo
Ver tudo em Componentes Conectores

Documentos Técnicos

Especificações

Brand

RS Pro

Connector Type

T-Slot Nut

Fits Groove Size

6mm

Fits Strut Profile

30 mm

Material

Zinc plated steel

Structural Element Type

Fixing & Connection Element

Product Family

RS Structural System

Product System

30

País de Origem

Germany

Detalhes do produto

Roll-in Double T-slot Nut 10.5 x 6.3mm

Roll-in Double T-slot Nut made with zinc plated steel for use with RS structural systems. These T-slot nuts are also compatible with the Item range of profiles.

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO T-Slot Nut Connecting Component, Strut Profile 30 mm, Groove Size 6mm

P.O.A.

RS PRO T-Slot Nut Connecting Component, Strut Profile 30 mm, Groove Size 6mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Connector Type

T-Slot Nut

Fits Groove Size

6mm

Fits Strut Profile

30 mm

Material

Zinc plated steel

Structural Element Type

Fixing & Connection Element

Product Family

RS Structural System

Product System

30

País de Origem

Germany

Detalhes do produto

Roll-in Double T-slot Nut 10.5 x 6.3mm

Roll-in Double T-slot Nut made with zinc plated steel for use with RS structural systems. These T-slot nuts are also compatible with the Item range of profiles.

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.