RS PRO T15, 230V ac Solder Fume Extractor, HEPA H13, 400W, UK

Nº de Estoque RS: 764-5732Marca: RS PRO
brand-logo
Ver tudo em Soldering Fume Extractors

Documentos Técnicos

Especificações

Brand

RS Pro

Model Number

T15

Pre Filter Type

F7 96% @ 2 microns

Main Filter Type

H14 99.997% @ 0.3 microns

Filter Type

HEPA H13

Noise Level

56dB(A)

Voltage Rating

230V ac

Wattage

400W

ESD Safe

Yes

Weight

28.5kg

Plug Type

UK

Remote Control

No

Depth

340mm

Height

571mm

Width

340mm

Filter Full Alarm

Yes

Maximum Airflow Rate

450L/min

Speed Setting

No

Maximum Users

15

Extraction Type

Tip

País de Origem

United Kingdom

Detalhes do produto

RS PRO Solder Fume Extraction Unit

From the trusted RS PRO brand, the RS-E0142 solder fume extractor is our cost-effective high vacuum extraction system for professional applications. With a robust design and high-efficiency filtering system, this fume extractor guarantees long life and best-in-class low noise levels.

This high vacuum extraction system is designed to extract and filter fumes and debris through small bore hoses and attachments. It is ideally suited for soldering iron tip extraction, vac pens and any application that requires close proximity microextraction.

The minimal installation allows this unit to be moved with the workbench when factory layouts need to be changed due to production challenges, making it a flexible and versatile fume extractor unit able to move with the workspace if required. The low noise level extractor and fully comprehensive filtration is ideal for factories with changing production demands.

Features and Benefits

• Compact design allowing flexibility and versatility to move with any changes within the workspace if required
• High-efficiency vacuum pumps to allow for high capacity fume extraction and minimise workers inhaling potentially harmful fumes
• The low noise level doesn't disrupt the working environment
• 3 stage filtration for optimum extraction of particles and fumes

Technical Data

• Dimensions (HxWxD): 571 x 340 x 340 mm
• Cabinet construction: Powder coated mild steel
• Flow rate with filters fitted (per tip): 22-30 L/M
• Electrical data: 230v 1ph 50/60Hz
• Full load current: 2.7amps / 0.4kw
• Noise level: < 56dBA*
• Weight: 28.5kg
• Pre-filter efficiency: F7 (85% @ 0.8 microns)
• HEPA filter efficiency 99.997% @ 0.3 microns
• Gas filter treated: Activated carbon
• Maximum number of Soldering Irons: 15

Applications

In soldering applications, smoke from either lead-free or leaded solder can be hazardous to health, and so an extraction system is required to ensure worker safety. In any application where smoke or hazardous vapor is a problem, specialist extraction units should be used. This particular compact-sized extractor is ideal for;

• Soldering
• Tip soldering
• Rework
• Lead-free

Package Includes

• RS-E0342 Extraction unit
• 1 x Pre-filter pad
• 1 x Combined HEPA/Gas filter
• 1 x Power cable

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 59.903,36

R$ 59.903,36 Each (Sem VAT)

RS PRO T15, 230V ac Solder Fume Extractor, HEPA H13, 400W, UK

R$ 59.903,36

R$ 59.903,36 Each (Sem VAT)

RS PRO T15, 230V ac Solder Fume Extractor, HEPA H13, 400W, UK
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Model Number

T15

Pre Filter Type

F7 96% @ 2 microns

Main Filter Type

H14 99.997% @ 0.3 microns

Filter Type

HEPA H13

Noise Level

56dB(A)

Voltage Rating

230V ac

Wattage

400W

ESD Safe

Yes

Weight

28.5kg

Plug Type

UK

Remote Control

No

Depth

340mm

Height

571mm

Width

340mm

Filter Full Alarm

Yes

Maximum Airflow Rate

450L/min

Speed Setting

No

Maximum Users

15

Extraction Type

Tip

País de Origem

United Kingdom

Detalhes do produto

RS PRO Solder Fume Extraction Unit

From the trusted RS PRO brand, the RS-E0142 solder fume extractor is our cost-effective high vacuum extraction system for professional applications. With a robust design and high-efficiency filtering system, this fume extractor guarantees long life and best-in-class low noise levels.

This high vacuum extraction system is designed to extract and filter fumes and debris through small bore hoses and attachments. It is ideally suited for soldering iron tip extraction, vac pens and any application that requires close proximity microextraction.

The minimal installation allows this unit to be moved with the workbench when factory layouts need to be changed due to production challenges, making it a flexible and versatile fume extractor unit able to move with the workspace if required. The low noise level extractor and fully comprehensive filtration is ideal for factories with changing production demands.

Features and Benefits

• Compact design allowing flexibility and versatility to move with any changes within the workspace if required
• High-efficiency vacuum pumps to allow for high capacity fume extraction and minimise workers inhaling potentially harmful fumes
• The low noise level doesn't disrupt the working environment
• 3 stage filtration for optimum extraction of particles and fumes

Technical Data

• Dimensions (HxWxD): 571 x 340 x 340 mm
• Cabinet construction: Powder coated mild steel
• Flow rate with filters fitted (per tip): 22-30 L/M
• Electrical data: 230v 1ph 50/60Hz
• Full load current: 2.7amps / 0.4kw
• Noise level: < 56dBA*
• Weight: 28.5kg
• Pre-filter efficiency: F7 (85% @ 0.8 microns)
• HEPA filter efficiency 99.997% @ 0.3 microns
• Gas filter treated: Activated carbon
• Maximum number of Soldering Irons: 15

Applications

In soldering applications, smoke from either lead-free or leaded solder can be hazardous to health, and so an extraction system is required to ensure worker safety. In any application where smoke or hazardous vapor is a problem, specialist extraction units should be used. This particular compact-sized extractor is ideal for;

• Soldering
• Tip soldering
• Rework
• Lead-free

Package Includes

• RS-E0342 Extraction unit
• 1 x Pre-filter pad
• 1 x Combined HEPA/Gas filter
• 1 x Power cable

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Você pode estar interessado em