RS PRO Tachometer Best Accuracy ±0.02 % - Contact, Non Contact LCD 99999rpm

Documentos Técnicos
Especificações
Brand
RS ProBest Accuracy
±0.02 %
Category
Contact, Non Contact
Battery Type
AA
Display Type
LCD
Maximum Speed
99999rpm
Dimensions
170 x 70 x 40mm
Height
40mm
Length
170mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Minimum Speed
0rpm
Width
70mm
Weight
250g
País de Origem
Germany
Detalhes do produto
RS Pro Rotaro Digital Handheld Tachometer
This professional tachometer (digital rotary measuring instrument) from RS PRO offers the latest technologies in a robust and durable housing and allows for fast and accurate measurements of rotational and linear speeds. It can be used as both an optical tachometer to measure rotations and also a contact tachometer reader to measure rotational speed, RPM, linear speed and distance. The ergonomically designed body makes it a comfortable device to use at any location.
R$ 9.671,74
R$ 9.671,74 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 9.671,74
R$ 9.671,74 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProBest Accuracy
±0.02 %
Category
Contact, Non Contact
Battery Type
AA
Display Type
LCD
Maximum Speed
99999rpm
Dimensions
170 x 70 x 40mm
Height
40mm
Length
170mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Minimum Speed
0rpm
Width
70mm
Weight
250g
País de Origem
Germany
Detalhes do produto
RS Pro Rotaro Digital Handheld Tachometer
This professional tachometer (digital rotary measuring instrument) from RS PRO offers the latest technologies in a robust and durable housing and allows for fast and accurate measurements of rotational and linear speeds. It can be used as both an optical tachometer to measure rotations and also a contact tachometer reader to measure rotational speed, RPM, linear speed and distance. The ergonomically designed body makes it a comfortable device to use at any location.