Documentos Técnicos
Especificações
Brand
RS ProMinimum Temperature Sensitivity
1°C
Maximum Temperature Sensitivity
12°C
Number of Temperature Levels
12
Labels Per Product
10
Orientation
Horizontal
Reversibility
Yes
Label Length
10mm
Label Width
90mm
País de Origem
United Kingdom
Detalhes do produto
12 Level Horizontal Fridge Thermometer Temperature Indicator
12 Level Fridge Thermometer. This self-adhesive thermometer is for use inside refrigerators to ensure food or medicines are stored at the correct temperatures. If only a blue colour is indicated then the fridge is too cold. The temperature is ideal when the green area is indicated and if the amber area is indicated then the fridge temperature may need to be turned down lightly. Any temperature indicated within the red area then the fridge is too hot and the temperature must be turned down immediately.
R$ 767,41
R$ 767,41 1 Bag of 10 (Sem VAT)
1
R$ 767,41
R$ 767,41 1 Bag of 10 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 767,41 |
5 - 9 | R$ 741,08 |
10+ | R$ 712,00 |
Documentos Técnicos
Especificações
Brand
RS ProMinimum Temperature Sensitivity
1°C
Maximum Temperature Sensitivity
12°C
Number of Temperature Levels
12
Labels Per Product
10
Orientation
Horizontal
Reversibility
Yes
Label Length
10mm
Label Width
90mm
País de Origem
United Kingdom
Detalhes do produto
12 Level Horizontal Fridge Thermometer Temperature Indicator
12 Level Fridge Thermometer. This self-adhesive thermometer is for use inside refrigerators to ensure food or medicines are stored at the correct temperatures. If only a blue colour is indicated then the fridge is too cold. The temperature is ideal when the green area is indicated and if the amber area is indicated then the fridge temperature may need to be turned down lightly. Any temperature indicated within the red area then the fridge is too hot and the temperature must be turned down immediately.