RS PRO Temperature Sensitive Label, 23°C to 31°C, 2 Levels

Nº de Estoque RS: 286-210Marca: RS PRO
brand-logo

Documentos Técnicos

Especificações

Brand

RS Pro

Minimum Temperature Sensitivity

23°C

Maximum Temperature Sensitivity

31°C

Number of Temperature Levels

2

Orientation

Horizontal

Reversibility

Yes

Label Length

12.5mm

Label Width

63.5mm

Detalhes do produto

RS PRO Reversible Temperature Sensitive Labels, 7 Levels

Introducing the range of RS PRO temperature sensitive labels, ideal for use in the food, automotive, moulding and metal working industries. The labels have been designed as a temperature test strip that will immediately indicate temperature fluctuations when applied to the surface of an object by changing colour. These heat-sensitive RS PRO temperature indication labels are a high quality and cost-effective solution that measures the immediate surface temperature accurately and provides reliable indication for temperature monitoring and control, while being suitable for use across a wide variety of applications.

Você pode estar interessado em
RS PRO Temperature Sensitive Label, 30°C to 60°C, 7 Levels
R$ 45,59Each (In a Pack of 10) (Sem VAT)

P.O.A.

Each (In a Pack of 10) (Sem VAT)

RS PRO Temperature Sensitive Label, 23°C to 31°C, 2 Levels

P.O.A.

Each (In a Pack of 10) (Sem VAT)

RS PRO Temperature Sensitive Label, 23°C to 31°C, 2 Levels

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em
RS PRO Temperature Sensitive Label, 30°C to 60°C, 7 Levels
R$ 45,59Each (In a Pack of 10) (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Minimum Temperature Sensitivity

23°C

Maximum Temperature Sensitivity

31°C

Number of Temperature Levels

2

Orientation

Horizontal

Reversibility

Yes

Label Length

12.5mm

Label Width

63.5mm

Detalhes do produto

RS PRO Reversible Temperature Sensitive Labels, 7 Levels

Introducing the range of RS PRO temperature sensitive labels, ideal for use in the food, automotive, moulding and metal working industries. The labels have been designed as a temperature test strip that will immediately indicate temperature fluctuations when applied to the surface of an object by changing colour. These heat-sensitive RS PRO temperature indication labels are a high quality and cost-effective solution that measures the immediate surface temperature accurately and provides reliable indication for temperature monitoring and control, while being suitable for use across a wide variety of applications.

Você pode estar interessado em
RS PRO Temperature Sensitive Label, 30°C to 60°C, 7 Levels
R$ 45,59Each (In a Pack of 10) (Sem VAT)