RS PRO Terminal Block Connector, 2-Way, 10A, Feed Through Termination

Nº de Estoque RS: 898-7633Marca: RS PRO
brand-logo
Ver tudo em Standard Terminal Blocks

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Ways

2

Current Rating

10A

Termination Method

Feed Through

Mounting Type

Panel Mount

Fused

No

Voltage Rating

25 V, 60 V

Series

FT

Colour

Black

Gender

Female

País de Origem

United Kingdom

Detalhes do produto

RS XLR Format Power Distribution Connector

Brought to you under the trusted RS Brand, this power distribution terminal Feed Through connector allows you to securely connect 2 position wire through an XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format power distribution connector is a valuable tool in connecting custom configurations that use standard cabling.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 217,10

R$ 217,10 Each (Sem VAT)

RS PRO Terminal Block Connector, 2-Way, 10A, Feed Through Termination

R$ 217,10

R$ 217,10 Each (Sem VAT)

RS PRO Terminal Block Connector, 2-Way, 10A, Feed Through Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 217,10
10 - 24R$ 208,66
25 - 49R$ 201,53
50+R$ 180,20
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Ways

2

Current Rating

10A

Termination Method

Feed Through

Mounting Type

Panel Mount

Fused

No

Voltage Rating

25 V, 60 V

Series

FT

Colour

Black

Gender

Female

País de Origem

United Kingdom

Detalhes do produto

RS XLR Format Power Distribution Connector

Brought to you under the trusted RS Brand, this power distribution terminal Feed Through connector allows you to securely connect 2 position wire through an XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format power distribution connector is a valuable tool in connecting custom configurations that use standard cabling.

Você pode estar interessado em