RS PRO Test Probe, 1000V, 20A

Nº de Estoque RS: 125-3739Marca: RS PRO
brand-logo
Ver tudo em Test Probes

Documentos Técnicos

Especificações

Brand

RS Pro

Voltage Rating

1000V

Current Rating

20A

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

País de Origem

United Kingdom

Detalhes do produto

Test Lead Accessories

A range of accessories with 4 mm shrouded socket connections intended for use with the multimeter test lead set, CAT III, CAT IV, 600 V, 1000 V. All accessories meet the requirements of EN61010 to their rated voltage.
Thin fine insulated prods set 2627770 for use with fused test prods and multimeter test lead sets are also available.
Shuttered lantern probe set 2627786 for use with fused test prods and multimeter test lead sets.

Warning

Account should be taken of the protection features and safety ratings of the test meter itself when combined with high specification test leads

Standards

EN61010

RS Pro Accessories

Você pode estar interessado em
Fluke Red/Black Hook Clip with , 3A
R$ 1.414,20Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 165,61

R$ 165,61 Each (Sem VAT)

RS PRO Test Probe, 1000V, 20A

R$ 165,61

R$ 165,61 Each (Sem VAT)

RS PRO Test Probe, 1000V, 20A
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Fluke Red/Black Hook Clip with , 3A
R$ 1.414,20Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Voltage Rating

1000V

Current Rating

20A

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

País de Origem

United Kingdom

Detalhes do produto

Test Lead Accessories

A range of accessories with 4 mm shrouded socket connections intended for use with the multimeter test lead set, CAT III, CAT IV, 600 V, 1000 V. All accessories meet the requirements of EN61010 to their rated voltage.
Thin fine insulated prods set 2627770 for use with fused test prods and multimeter test lead sets are also available.
Shuttered lantern probe set 2627786 for use with fused test prods and multimeter test lead sets.

Warning

Account should be taken of the protection features and safety ratings of the test meter itself when combined with high specification test leads

Standards

EN61010

RS Pro Accessories

Você pode estar interessado em
Fluke Red/Black Hook Clip with , 3A
R$ 1.414,20Each (Sem VAT)