RS PRO TFT LCD Colour Display, 80 x 160pixels

Documentos Técnicos
Especificações
Brand
RS ProResolution
80 x 160pixels
Viewing Area Dimensions
11 x 22mm
Supply Voltage
3 → 3.6 V
Backlight Type
LED
Display Mode
Normally White
AC or DC Input Voltage
DC
Dimensions
13.5 x 27.95 x 1.4mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
400cd/m²
Display Type
TFT
Height
27.95mm
Power Supply Included
Yes
Current Rating
2mA
Response Time
40ms
Depth
1.4mm
Viewing Area Width
10.8mm
Voltage Rating
3 → 3.6V
Operating Temperature Range
-20 → +70°C
Aspect Ratio
1:2
Viewing Area Height
21.69mm
Contrast Ratio
800:1
Number of Colours
65k
Width
13.5mm
País de Origem
China
R$ 344,57
R$ 344,57 Each (Sem VAT)
1
R$ 344,57
R$ 344,57 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 1 | R$ 344,57 |
2 - 4 | R$ 324,61 |
5 - 9 | R$ 310,49 |
10+ | R$ 288,26 |
Documentos Técnicos
Especificações
Brand
RS ProResolution
80 x 160pixels
Viewing Area Dimensions
11 x 22mm
Supply Voltage
3 → 3.6 V
Backlight Type
LED
Display Mode
Normally White
AC or DC Input Voltage
DC
Dimensions
13.5 x 27.95 x 1.4mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
400cd/m²
Display Type
TFT
Height
27.95mm
Power Supply Included
Yes
Current Rating
2mA
Response Time
40ms
Depth
1.4mm
Viewing Area Width
10.8mm
Voltage Rating
3 → 3.6V
Operating Temperature Range
-20 → +70°C
Aspect Ratio
1:2
Viewing Area Height
21.69mm
Contrast Ratio
800:1
Number of Colours
65k
Width
13.5mm
País de Origem
China