RS PRO TFT LCD Display / Touch Screen, 15.6in 1080p, 1920 x 1080pixels

Documentos Técnicos
Especificações
Brand
RS ProDiagonal Display Size
15.6in
Interface Type
HDMI
Resolution
1920 x 1080pixels
Touch Screen
Yes
Viewing Area Dimensions
360 x 212.3 x 23.56mm
Touch Screen Type
Resistive
Supply Voltage
12V
Backlight Type
LCD
AC or DC Input Voltage
DC
Minimum Operating Temperature
+70°C
Maximum Operating Temperature
-20°C
Graphics Array Type
1080p
Display Type
TFT
Contrast Ratio
1000:1
Number of Colours
16.7 Million
País de Origem
Taiwan, Province Of China
R$ 11.888,12
R$ 11.888,12 Each (Sem VAT)
1
R$ 11.888,12
R$ 11.888,12 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProDiagonal Display Size
15.6in
Interface Type
HDMI
Resolution
1920 x 1080pixels
Touch Screen
Yes
Viewing Area Dimensions
360 x 212.3 x 23.56mm
Touch Screen Type
Resistive
Supply Voltage
12V
Backlight Type
LCD
AC or DC Input Voltage
DC
Minimum Operating Temperature
+70°C
Maximum Operating Temperature
-20°C
Graphics Array Type
1080p
Display Type
TFT
Contrast Ratio
1000:1
Number of Colours
16.7 Million
País de Origem
Taiwan, Province Of China