RS PRO TFT LCD Display / Touch Screen, 8in XGA, 1024 x 768pixels

Documentos Técnicos
Especificações
Brand
RS ProDiagonal Display Size
8in
Interface Type
HDMI
Resolution
1024 x 768pixels
Touch Screen
Yes
Viewing Area Dimensions
183 x 141 x 23.35mm
Touch Screen Type
Resistive
Supply Voltage
12V
Backlight Type
LCD
AC or DC Input Voltage
DC
Minimum Operating Temperature
+70°C
Maximum Operating Temperature
-20°C
Graphics Array Type
XGA
Display Type
TFT
Contrast Ratio
800:1
Number of Colours
16.7 Million
País de Origem
Taiwan, Province Of China
R$ 5.325,08
R$ 5.325,08 Each (Sem VAT)
1
R$ 5.325,08
R$ 5.325,08 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProDiagonal Display Size
8in
Interface Type
HDMI
Resolution
1024 x 768pixels
Touch Screen
Yes
Viewing Area Dimensions
183 x 141 x 23.35mm
Touch Screen Type
Resistive
Supply Voltage
12V
Backlight Type
LCD
AC or DC Input Voltage
DC
Minimum Operating Temperature
+70°C
Maximum Operating Temperature
-20°C
Graphics Array Type
XGA
Display Type
TFT
Contrast Ratio
800:1
Number of Colours
16.7 Million
País de Origem
Taiwan, Province Of China