RS PRO TFT TFT LCD Display / Touch Screen, 5in WXGA, 800 x 480pixels

Nº de Estoque RS: 254-0022Marca: RS PRO
brand-logo
Ver tudo em Displays Coloridos LCD

Documentos Técnicos

Especificações

Brand

RS Pro

Diagonal Display Size

5in

Interface Type

HDMI

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

108 x 64.8mm

Supply Voltage

5V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

120.7 x 75.8 x 19.2mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Graphics Array Type

WXGA

Brightness

850cd/m²

Response Time

25ms

Depth

19.2mm

Viewing Area Width

108mm

Voltage Rating

5V

Operating Temperature Range

-30 → +70°C

Aspect Ratio

16:9

Viewing Area Height

64.8mm

Contrast Ratio

650:1

Number of Colours

16.7 Million

Width

120.7mm

Display Type

TFT

Height

75.8mm

País de Origem

Taiwan, Province Of China

R$ 4.658,21

R$ 4.658,21 Each (Sem VAT)

RS PRO TFT TFT LCD Display / Touch Screen, 5in WXGA, 800 x 480pixels

R$ 4.658,21

R$ 4.658,21 Each (Sem VAT)

RS PRO TFT TFT LCD Display / Touch Screen, 5in WXGA, 800 x 480pixels

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 4R$ 4.658,21
5 - 9R$ 4.635,23
10+R$ 4.564,40

Documentos Técnicos

Especificações

Brand

RS Pro

Diagonal Display Size

5in

Interface Type

HDMI

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

108 x 64.8mm

Supply Voltage

5V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

120.7 x 75.8 x 19.2mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Graphics Array Type

WXGA

Brightness

850cd/m²

Response Time

25ms

Depth

19.2mm

Viewing Area Width

108mm

Voltage Rating

5V

Operating Temperature Range

-30 → +70°C

Aspect Ratio

16:9

Viewing Area Height

64.8mm

Contrast Ratio

650:1

Number of Colours

16.7 Million

Width

120.7mm

Display Type

TFT

Height

75.8mm

País de Origem

Taiwan, Province Of China