RS PRO Thermal Circuit Breaker - 2 Pole 250V ac Voltage Rating, 6A Current Rating

Nº de Estoque RS: 774-0112Marca: RS PRO
brand-logo
Ver tudo em Thermal Breakers

Documentos Técnicos

Especificações

Brand

RS Pro

Current Rating

6A

Number of Poles

2

Voltage Rating

250V ac

Width

6mm

Series

AN

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

País de Origem

Taiwan, Province Of China

Detalhes do produto

Electronics Circuit Protection Devices - Automatic Reset AN Series

Electronics automatic reset AN series of circuit protection devices offer a comprehensive solution to a variety of circuit protection requirements. The AN series is available as a snap-in type, with PC mounting. With a range of values up to 12A, the AN series is designed to protect audio speaker systems, amplifiers and power supplies.

Informações de estoque temporariamente indisponíveis.

R$ 53,42

R$ 53,42 Each (Sem VAT)

RS PRO Thermal Circuit Breaker - 2 Pole 250V ac Voltage Rating, 6A Current Rating

R$ 53,42

R$ 53,42 Each (Sem VAT)

RS PRO Thermal Circuit Breaker - 2 Pole 250V ac Voltage Rating, 6A Current Rating
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 53,42
5 - 9R$ 49,96
10 - 24R$ 48,94
25+R$ 47,12

Documentos Técnicos

Especificações

Brand

RS Pro

Current Rating

6A

Number of Poles

2

Voltage Rating

250V ac

Width

6mm

Series

AN

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

País de Origem

Taiwan, Province Of China

Detalhes do produto

Electronics Circuit Protection Devices - Automatic Reset AN Series

Electronics automatic reset AN series of circuit protection devices offer a comprehensive solution to a variety of circuit protection requirements. The AN series is available as a snap-in type, with PC mounting. With a range of values up to 12A, the AN series is designed to protect audio speaker systems, amplifiers and power supplies.