RS PRO Thermistor, 10kΩ Resistance, NTC Type, DO-35, 2 x 4.2mm

Documentos Técnicos
Especificações
Brand
RS ProTemperature Coefficient Type
NTC
Thermal Time Constant
7s
Resistance @ 25 °C
10kΩ
Tolerance
±10%
Package/Case
DO-35
Length
4.2mm
Dimensions
2 x 4.2mm
Maximum Operating Temperature
+250°C
Minimum Operating Temperature
-55°C
País de Origem
United Kingdom
Detalhes do produto
RS PRO NTC Thermistors – DO-35
Discover the RS PRO Glass Encapsulated Thermistors – the perfect blend of affordability and high performance. Crafted with super stable chips and hermetically sealed in a sleek glass (DO-35 diode style) package, these axial lead thermistors are designed to withstand the toughest environmental and thermal conditions, ensuring long-term reliability and stability.
R$ 216,60
R$ 43,32 Each (In a Pack of 5) (Sem VAT)
5
R$ 216,60
R$ 43,32 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 43,32 | R$ 216,60 |
25 - 45 | R$ 36,73 | R$ 183,65 |
50 - 120 | R$ 36,62 | R$ 183,10 |
125+ | R$ 36,37 | R$ 181,85 |
Documentos Técnicos
Especificações
Brand
RS ProTemperature Coefficient Type
NTC
Thermal Time Constant
7s
Resistance @ 25 °C
10kΩ
Tolerance
±10%
Package/Case
DO-35
Length
4.2mm
Dimensions
2 x 4.2mm
Maximum Operating Temperature
+250°C
Minimum Operating Temperature
-55°C
País de Origem
United Kingdom
Detalhes do produto
RS PRO NTC Thermistors – DO-35
Discover the RS PRO Glass Encapsulated Thermistors – the perfect blend of affordability and high performance. Crafted with super stable chips and hermetically sealed in a sleek glass (DO-35 diode style) package, these axial lead thermistors are designed to withstand the toughest environmental and thermal conditions, ensuring long-term reliability and stability.