Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Threaded Fitting, Tee Equal Tee, Female BSPP 1in to Female BSPP 1in

Nº de Estoque RS: 297-2193Marca: RS PRO
brand-logo
Ver tudo em Brass Pipe Fittings

Documentos Técnicos

Especificações

Brand

RS Pro

Fitting Direction

Tee

Fitting Type

Equal Tee

Thread Standard 1

BSPP

Thread Size 1

1in

Connection Gender 1

Female

Thread Standard 2

BSPP

Thread Size 2

1in

Connection Gender 2

Female

Connection Gender 3

Female

Thread Standard 3

BSPP

Thread Size 3

1in

Material

Brass

País de Origem

Germany

Detalhes do produto

Equal Tee

Threaded Fitting - Bronze

Bronze is an exceptionally stable material that can be worked with high degrees of precision. It is corrosion resistant against potable and sea water. These fittings are designed to comply, as appropriate, with the dimensional and operational requirements of BS143 and DIN2950 (body design), BS1400: LG2C and DIN 1705 (material) and BS21 and ISO 7 (male and parallel female threads).

Informações de estoque temporariamente indisponíveis.

R$ 1.266,49

R$ 1.266,49 1 Pack of 2 (Sem VAT)

RS PRO Threaded Fitting, Tee Equal Tee, Female BSPP 1in to Female BSPP 1in

R$ 1.266,49

R$ 1.266,49 1 Pack of 2 (Sem VAT)

RS PRO Threaded Fitting, Tee Equal Tee, Female BSPP 1in to Female BSPP 1in
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.266,49
5 - 9R$ 1.247,51
10+R$ 1.224,58

Documentos Técnicos

Especificações

Brand

RS Pro

Fitting Direction

Tee

Fitting Type

Equal Tee

Thread Standard 1

BSPP

Thread Size 1

1in

Connection Gender 1

Female

Thread Standard 2

BSPP

Thread Size 2

1in

Connection Gender 2

Female

Connection Gender 3

Female

Thread Standard 3

BSPP

Thread Size 3

1in

Material

Brass

País de Origem

Germany

Detalhes do produto

Equal Tee

Threaded Fitting - Bronze

Bronze is an exceptionally stable material that can be worked with high degrees of precision. It is corrosion resistant against potable and sea water. These fittings are designed to comply, as appropriate, with the dimensional and operational requirements of BS143 and DIN2950 (body design), BS1400: LG2C and DIN 1705 (material) and BS21 and ISO 7 (male and parallel female threads).