RS PRO Threading Tap, M10 Thread, 1.5mm Pitch, Metric Standard, Hand Tap

Nº de Estoque RS: 152-097Marca: RS PRO
brand-logo
Ver tudo em Tampas de Roscas

Documentos Técnicos

Especificações

Brand

RS Pro

Thread Size

M10

Set Type

Threading Tap

Type

Straight Flute, Second

Pitch

1.5mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

80mm

Shank Standard

ISO

Number of Pieces

1

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

8mm

Shank Type

Plain

País de Origem

China

Detalhes do produto

RS PRO HSS Straight Flute, Taper Taps

Introducing HSS (high speed steel) straight flute, taper hand taps from our trusted own brand RS PRO, a range of tools for cutting thread into material such as metal bolts. These durable taps are ideal for use with a tap wrench or drill, providing excellent results for a variety of applications. RS PRO straight flute, taper taps are available in a range of sizes from M2 to M20, offering a wide choice to suit various tasks.

RS PRO straight flute hand tap are manufactured from HSS (high speed steel), offering a durable and reliable selection of tools suitable for a range of thread sizes. These versatile hand taps also feature a blue stream tempered finish that reduces friction and produces a fine finish on the threads.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 290,20

R$ 290,20 Each (Sem VAT)

RS PRO Threading Tap, M10 Thread, 1.5mm Pitch, Metric Standard, Hand Tap

R$ 290,20

R$ 290,20 Each (Sem VAT)

RS PRO Threading Tap, M10 Thread, 1.5mm Pitch, Metric Standard, Hand Tap
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Thread Size

M10

Set Type

Threading Tap

Type

Straight Flute, Second

Pitch

1.5mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

80mm

Shank Standard

ISO

Number of Pieces

1

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

8mm

Shank Type

Plain

País de Origem

China

Detalhes do produto

RS PRO HSS Straight Flute, Taper Taps

Introducing HSS (high speed steel) straight flute, taper hand taps from our trusted own brand RS PRO, a range of tools for cutting thread into material such as metal bolts. These durable taps are ideal for use with a tap wrench or drill, providing excellent results for a variety of applications. RS PRO straight flute, taper taps are available in a range of sizes from M2 to M20, offering a wide choice to suit various tasks.

RS PRO straight flute hand tap are manufactured from HSS (high speed steel), offering a durable and reliable selection of tools suitable for a range of thread sizes. These versatile hand taps also feature a blue stream tempered finish that reduces friction and produces a fine finish on the threads.

Você pode estar interessado em