RS PRO Threading Tap, M10 Thread, 1.5mm Pitch, Metric Standard, Manual or machine tap

Nº de Estoque RS: 455-918Marca: RS PRO
brand-logo
Ver tudo em Tampas de Roscas

Documentos Técnicos

Especificações

Brand

RS Pro

Set Type

Threading Tap

Thread Size

M10

Type

Spiral Point

Pitch

1.5mm

Thread Standard

Metric

Thread Direction

Right Hand

Shank Standard

ISO

Number of Pieces

1

Overall Length

80mm

Hand/Machine Tap

Manual or machine tap

Material

HSS

Shank Diameter

10mm

Shank Type

Plain

País de Origem

China

Detalhes do produto

RS PRO ISO HSS Metric (Coarse) Spiral Point Ground Taps

From the trusted RS PRO brand, this spiral point tap is ideal for cutting and drilling in machine applications. It can be used for machine tapping in a first instance before a spiral flute tap as more robust cutting implement, and is generally sturdier than a bottoming thread.

Features and Benefits

• Precision HSS tap for machine tapping
• Can be used for hand tapping without need of a lead tap.
• Designed with a straight flute supplemented by an angular cutting point leaves the flutes clear of swarf for free coolant flow.
• Blue steam tempered finish reduces friction and produces a fine finish thread

Application

Tap sets are ideal for cutting thread (tapping) into materials, to create a clean fitting for bolts and other materials whereas drill sets are perfect for DIY projects that require a hole to be driven into a surface or material. Tap & drill sets combine the two, creating a versatile set that can be used in a wide range of applications. Tap & drill sets are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:

• Construction
• DIY
• Plumbing
• Workshops
• Renovations

Should I lubricate the tap?

It is recommended that lubrication is regularly applied to the tap when in use, to allow for friction-free threading with precision. This will ensure that a clean thread is achieved with minimal damage.

What are the advantages of High-Speed Steel?

High-speed steel, or HSS, is a great all-round material that’s durable enough to withstand most cutting applications. It presents a more cost-effective alternative to carbide tools, but has a lower speed range.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Informações de estoque temporariamente indisponíveis.

R$ 437,94

R$ 437,94 Each (Sem VAT)

RS PRO Threading Tap, M10 Thread, 1.5mm Pitch, Metric Standard, Manual or machine tap

R$ 437,94

R$ 437,94 Each (Sem VAT)

RS PRO Threading Tap, M10 Thread, 1.5mm Pitch, Metric Standard, Manual or machine tap
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Set Type

Threading Tap

Thread Size

M10

Type

Spiral Point

Pitch

1.5mm

Thread Standard

Metric

Thread Direction

Right Hand

Shank Standard

ISO

Number of Pieces

1

Overall Length

80mm

Hand/Machine Tap

Manual or machine tap

Material

HSS

Shank Diameter

10mm

Shank Type

Plain

País de Origem

China

Detalhes do produto

RS PRO ISO HSS Metric (Coarse) Spiral Point Ground Taps

From the trusted RS PRO brand, this spiral point tap is ideal for cutting and drilling in machine applications. It can be used for machine tapping in a first instance before a spiral flute tap as more robust cutting implement, and is generally sturdier than a bottoming thread.

Features and Benefits

• Precision HSS tap for machine tapping
• Can be used for hand tapping without need of a lead tap.
• Designed with a straight flute supplemented by an angular cutting point leaves the flutes clear of swarf for free coolant flow.
• Blue steam tempered finish reduces friction and produces a fine finish thread

Application

Tap sets are ideal for cutting thread (tapping) into materials, to create a clean fitting for bolts and other materials whereas drill sets are perfect for DIY projects that require a hole to be driven into a surface or material. Tap & drill sets combine the two, creating a versatile set that can be used in a wide range of applications. Tap & drill sets are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:

• Construction
• DIY
• Plumbing
• Workshops
• Renovations

Should I lubricate the tap?

It is recommended that lubrication is regularly applied to the tap when in use, to allow for friction-free threading with precision. This will ensure that a clean thread is achieved with minimal damage.

What are the advantages of High-Speed Steel?

High-speed steel, or HSS, is a great all-round material that’s durable enough to withstand most cutting applications. It presents a more cost-effective alternative to carbide tools, but has a lower speed range.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.