RS PRO Threading Tap, M5 Thread, 0.8mm Pitch, Metric Standard, Hand Tap

Documentos Técnicos
Especificações
Brand
RS ProSet Type
Threading Tap
Thread Size
M5
Type
Straight Flute, Plug
Pitch
0.8mm
Thread Standard
Metric
Thread Direction
Right Hand
Shank Standard
ISO
Number of Pieces
1
Overall Length
58mm
Hand/Machine Tap
Hand Tap
Material
HSS
Shank Diameter
4mm
Shank Type
Plain
Detalhes do produto
RS PRO HSS Straight Flute, Taper Taps
Introducing HSS (high speed steel) straight flute, taper hand taps from our trusted own brand RS PRO, a range of tools for cutting thread into material such as metal bolts. These durable taps are ideal for use with a tap wrench or drill, providing excellent results for a variety of applications. RS PRO straight flute, taper taps are available in a range of sizes from M2 to M20, offering a wide choice to suit various tasks.
RS PRO straight flute hand tap are manufactured from HSS (high speed steel), offering a durable and reliable selection of tools suitable for a range of thread sizes. These versatile hand taps also feature a blue stream tempered finish that reduces friction and produces a fine finish on the threads.
R$ 200,47
R$ 200,47 Each (Sem VAT)
1
R$ 200,47
R$ 200,47 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProSet Type
Threading Tap
Thread Size
M5
Type
Straight Flute, Plug
Pitch
0.8mm
Thread Standard
Metric
Thread Direction
Right Hand
Shank Standard
ISO
Number of Pieces
1
Overall Length
58mm
Hand/Machine Tap
Hand Tap
Material
HSS
Shank Diameter
4mm
Shank Type
Plain
Detalhes do produto
RS PRO HSS Straight Flute, Taper Taps
Introducing HSS (high speed steel) straight flute, taper hand taps from our trusted own brand RS PRO, a range of tools for cutting thread into material such as metal bolts. These durable taps are ideal for use with a tap wrench or drill, providing excellent results for a variety of applications. RS PRO straight flute, taper taps are available in a range of sizes from M2 to M20, offering a wide choice to suit various tasks.
RS PRO straight flute hand tap are manufactured from HSS (high speed steel), offering a durable and reliable selection of tools suitable for a range of thread sizes. These versatile hand taps also feature a blue stream tempered finish that reduces friction and produces a fine finish on the threads.