RS PRO Threading Tap, M8 Thread, 1.25mm Pitch, Metric Standard, Hand Tap

Nº de Estoque RS: 668-1087Marca: RS PRO
brand-logo
Ver tudo em Tampas de Roscas

Documentos Técnicos

Especificações

Brand

RS Pro

Set Type

Threading Tap

Thread Size

M8

Type

Straight Flute

Pitch

1.25mm

Thread Standard

Metric

Thread Direction

Left Hand

Shank Standard

ISO

Number of Pieces

1

Overall Length

72mm

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

6.3mm

Shank Type

Plain

Detalhes do produto

RS PRO HSS Left-Hand Straight Flute Thread Taps 3 Pieces

Introducing 3 piece RS PRO HSS left-hand straight flute taps, a selection of high quality and professional threading taps ideal for cutting thread (tapping) by hand or machine, into drilled holes in materials such as metal and wood.

Our range of 3 piece thread taps from RS PRO are manufactured using high speed steel (HSS), providing excellent durability and corrosion resistance properties. They include a taper, second and plug tap and are available in a variety of metric sizes to suit a wide range of applications. These durable tap sets are compatible with tools such as a tap wrench or power tool for enhanced torque and control. These 3 piece sets are also supplied with a handy plastic case for safe storage when not in use.

Você pode estar interessado em
Dormer Tap Set, M8 Thread
R$ 1.172,061 Set (Sem VAT)
RS PRO Tap Set
P.O.A.Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 837,42

R$ 837,42 1 Set (Sem VAT)

RS PRO Threading Tap, M8 Thread, 1.25mm Pitch, Metric Standard, Hand Tap

R$ 837,42

R$ 837,42 1 Set (Sem VAT)

RS PRO Threading Tap, M8 Thread, 1.25mm Pitch, Metric Standard, Hand Tap
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Dormer Tap Set, M8 Thread
R$ 1.172,061 Set (Sem VAT)
RS PRO Tap Set
P.O.A.Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Set Type

Threading Tap

Thread Size

M8

Type

Straight Flute

Pitch

1.25mm

Thread Standard

Metric

Thread Direction

Left Hand

Shank Standard

ISO

Number of Pieces

1

Overall Length

72mm

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

6.3mm

Shank Type

Plain

Detalhes do produto

RS PRO HSS Left-Hand Straight Flute Thread Taps 3 Pieces

Introducing 3 piece RS PRO HSS left-hand straight flute taps, a selection of high quality and professional threading taps ideal for cutting thread (tapping) by hand or machine, into drilled holes in materials such as metal and wood.

Our range of 3 piece thread taps from RS PRO are manufactured using high speed steel (HSS), providing excellent durability and corrosion resistance properties. They include a taper, second and plug tap and are available in a variety of metric sizes to suit a wide range of applications. These durable tap sets are compatible with tools such as a tap wrench or power tool for enhanced torque and control. These 3 piece sets are also supplied with a handy plastic case for safe storage when not in use.

Você pode estar interessado em
Dormer Tap Set, M8 Thread
R$ 1.172,061 Set (Sem VAT)
RS PRO Tap Set
P.O.A.Each (Sem VAT)