RS PRO Through Beam Photoelectric Sensor, Block Sensor, 20 m Detection Range

Nº de Estoque RS: 262-9062Marca: RS PRO
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

RS Pro

Sensor Style

Block

Detection Type

Through Beam

Detection Range

20 m

Output Type

NPN NONC

Switching Mode

Light Switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Terminal Type

2m PVC cable

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200mA

Response Time

1 ms

Housing Material

PC+ABS;Filter: PMMA

Minimum Operating Temperature

-25°C

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Series

PSE

Standards Met

CE

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 655,01

R$ 655,01 Each (Sem VAT)

RS PRO Through Beam Photoelectric Sensor, Block Sensor, 20 m Detection Range

R$ 655,01

R$ 655,01 Each (Sem VAT)

RS PRO Through Beam Photoelectric Sensor, Block Sensor, 20 m Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Sensor Style

Block

Detection Type

Through Beam

Detection Range

20 m

Output Type

NPN NONC

Switching Mode

Light Switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Terminal Type

2m PVC cable

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200mA

Response Time

1 ms

Housing Material

PC+ABS;Filter: PMMA

Minimum Operating Temperature

-25°C

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Series

PSE

Standards Met

CE

País de Origem

China