RS PRO Through Bolt 12 x 120mm x 120mm, 14mm Fixing Hole

Nº de Estoque RS: 177-6965Marca: RS PRO
brand-logo
Ver tudo em Masonry Bolts & Anchors

Documentos Técnicos

Especificações

Brand

RS Pro

Thread Size

12 x 120mm

Type

Through Bolt

Length

120mm

Fixing Hole Diameter

14mm

Maximum Fixing Thickness

43mm

Detalhes do produto

RS PRO Through Bolt BZP ETA Option 7

The highly durable BZP (bright zinc plated) through bolt fixings from our trusted and reliable own brand RS PRO is the perfect fastener for use with non-cracked concrete consisting of grades C20/25 & C50/60. Available in a range of lengths and sizes to accommodate a variety of applications, the tough anchors ensure a secure fixing suitable for medium to heavy-duty loads. RS PRO through bolts has an option 7 ETA approval ensuring a high-quality fixing.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 278,58

R$ 278,58 1 Bag of 5 (Sem VAT)

RS PRO Through Bolt 12 x 120mm x 120mm, 14mm Fixing Hole

R$ 278,58

R$ 278,58 1 Bag of 5 (Sem VAT)

RS PRO Through Bolt 12 x 120mm x 120mm, 14mm Fixing Hole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Thread Size

12 x 120mm

Type

Through Bolt

Length

120mm

Fixing Hole Diameter

14mm

Maximum Fixing Thickness

43mm

Detalhes do produto

RS PRO Through Bolt BZP ETA Option 7

The highly durable BZP (bright zinc plated) through bolt fixings from our trusted and reliable own brand RS PRO is the perfect fastener for use with non-cracked concrete consisting of grades C20/25 & C50/60. Available in a range of lengths and sizes to accommodate a variety of applications, the tough anchors ensure a secure fixing suitable for medium to heavy-duty loads. RS PRO through bolts has an option 7 ETA approval ensuring a high-quality fixing.

Você pode estar interessado em