RS PRO Timing Belt, 150 Teeth, 304.8mm Length, 6mm Width

Nº de Estoque RS: 778-5089Marca: RS PRO
brand-logo
Ver tudo em Correias Temporizadoras

Documentos Técnicos

Especificações

Brand

RS Pro

Length

304.8mm

Width

6mm

Pitch

2.032mm

Number Of Teeth

150

Profile

MXL

Material

Rubber

Tooth Height

0.51mm

País de Origem

Germany

Detalhes do produto

RS PRO MXL Rubber Timing Belts

Get the ultimate performance for your application with RS PRO MXL Rubber Timing Belts. Our reinforced glass fibre construction ensures that these timing belts deliver superior performance and a service life that won't let you down. With a range of sizes available, you can be sure to find the perfect fit for your application and leave nothing to chance. Get ready to experience superior performance with RS PRO MXL Rubber Timing Belts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 63,32

R$ 63,32 Each (Sem VAT)

RS PRO Timing Belt, 150 Teeth, 304.8mm Length, 6mm Width

R$ 63,32

R$ 63,32 Each (Sem VAT)

RS PRO Timing Belt, 150 Teeth, 304.8mm Length, 6mm Width

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 4R$ 63,32
5 - 9R$ 63,14
10 - 24R$ 62,41
25+R$ 62,21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Length

304.8mm

Width

6mm

Pitch

2.032mm

Number Of Teeth

150

Profile

MXL

Material

Rubber

Tooth Height

0.51mm

País de Origem

Germany

Detalhes do produto

RS PRO MXL Rubber Timing Belts

Get the ultimate performance for your application with RS PRO MXL Rubber Timing Belts. Our reinforced glass fibre construction ensures that these timing belts deliver superior performance and a service life that won't let you down. With a range of sizes available, you can be sure to find the perfect fit for your application and leave nothing to chance. Get ready to experience superior performance with RS PRO MXL Rubber Timing Belts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more