RS PRO TOF (Time of Flight) Photoelectric Sensor, Block Sensor, 0.6 m Detection Range

Nº de Estoque RS: 254-3630Marca: RS PRODistrelec Article No.: 30419142
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

RS Pro

Sensor Style

Block

Detection Type

TOF (Time of Flight)

Detection Range

0.6 m

Output Type

NPN NONC

Switching Mode

Light / Dark switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Light Source

Infrared Laser

IP Rating

IP67

Maximum Current

200mA

Response Time

≤100ms

Housing Material

PC+ABS;Filter: PMMA

Minimum Operating Temperature

-20°C

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Series

PSE

Standards Met

CE

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 1.560,41

R$ 1.560,41 Each (Sem VAT)

RS PRO TOF (Time of Flight) Photoelectric Sensor, Block Sensor, 0.6 m Detection Range

R$ 1.560,41

R$ 1.560,41 Each (Sem VAT)

RS PRO TOF (Time of Flight) Photoelectric Sensor, Block Sensor, 0.6 m Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Sensor Style

Block

Detection Type

TOF (Time of Flight)

Detection Range

0.6 m

Output Type

NPN NONC

Switching Mode

Light / Dark switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Light Source

Infrared Laser

IP Rating

IP67

Maximum Current

200mA

Response Time

≤100ms

Housing Material

PC+ABS;Filter: PMMA

Minimum Operating Temperature

-20°C

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Series

PSE

Standards Met

CE

País de Origem

China