RS PRO Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal, 120 ac/dc, 28V ac/dc

Documentos Técnicos
Especificações
Brand
RS ProContact Configuration
DPDT
Switch Operation
On-Off-On
Contact Current Rating
5 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
11.91mm
Actuator Length
17.56mm
Actuator Material
Chromium Plated Brass
Voltage Rating
120 ac/dc, 28V ac/dc
Contact Resistance
0.01Ω
Panel Cut Out Size
11.91mm
Contact Material
Silver
Operating Temperature Range
-30 → +85°C
Mechanical Life
40000Operations
Maximum Operating Temperature
+85°C
Standards Met
RoHS & Lead Free
Minimum Operating Temperature
-30°C
R$ 218,47
R$ 218,47 Each (Sem VAT)
1
R$ 218,47
R$ 218,47 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 49 | R$ 218,47 |
50 - 99 | R$ 199,31 |
100 - 249 | R$ 178,69 |
250+ | R$ 148,02 |
Documentos Técnicos
Especificações
Brand
RS ProContact Configuration
DPDT
Switch Operation
On-Off-On
Contact Current Rating
5 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
11.91mm
Actuator Length
17.56mm
Actuator Material
Chromium Plated Brass
Voltage Rating
120 ac/dc, 28V ac/dc
Contact Resistance
0.01Ω
Panel Cut Out Size
11.91mm
Contact Material
Silver
Operating Temperature Range
-30 → +85°C
Mechanical Life
40000Operations
Maximum Operating Temperature
+85°C
Standards Met
RoHS & Lead Free
Minimum Operating Temperature
-30°C