RS PRO Toggle Switch, Panel Mount, On-(On), SPDT, Solder Terminal

Documentos Técnicos
Especificações
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Rating
5 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.35mm
Actuator Length
21mm
Actuator Material
Chromium Plated Brass
Contact Material
Silver Plated Brass
Contact Resistance
0.01Ω
Panel Cut Out Size
6.35mm
Maximum Operating Temperature
+85°C
Standards Met
RoHS & Lead Free
Mechanical Life
40000Cycles
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Detalhes do produto
Toggle Switches, Miniature - RS Series
RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (R) or Silver (Q) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms.
P.O.A.
Embalagem de Produção (Saco)
1
P.O.A.
Embalagem de Produção (Saco)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Rating
5 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.35mm
Actuator Length
21mm
Actuator Material
Chromium Plated Brass
Contact Material
Silver Plated Brass
Contact Resistance
0.01Ω
Panel Cut Out Size
6.35mm
Maximum Operating Temperature
+85°C
Standards Met
RoHS & Lead Free
Mechanical Life
40000Cycles
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Detalhes do produto
Toggle Switches, Miniature - RS Series
RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (R) or Silver (Q) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms.