RS PRO Toggle Switch, PCB Mount, On-Off-On, DPDT, Through Hole Terminal

Documentos Técnicos
Especificações
Brand
RS ProContact Configuration
DPDT
Switch Operation
On-Off-On
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
5.33mm
Actuator Material
Chrome Plated Brass
Contact Material
Gold Over Nickel Plated Brass
Contact Resistance
0.02Ω
Maximum Operating Temperature
+85°C
Standards Met
UL Listed
Operating Temperature Range
-30 → +85°C
Minimum Operating Temperature
-30°C
Detalhes do produto
Toggle Switches, Ultra-Min Gold Contacts, Plain Bush

R$ 113,18
R$ 113,18 Each (Sem VAT)
1
R$ 113,18
R$ 113,18 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 49 | R$ 113,18 |
50 - 99 | R$ 92,45 |
100 - 249 | R$ 73,16 |
250+ | R$ 71,59 |

Documentos Técnicos
Especificações
Brand
RS ProContact Configuration
DPDT
Switch Operation
On-Off-On
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
5.33mm
Actuator Material
Chrome Plated Brass
Contact Material
Gold Over Nickel Plated Brass
Contact Resistance
0.02Ω
Maximum Operating Temperature
+85°C
Standards Met
UL Listed
Operating Temperature Range
-30 → +85°C
Minimum Operating Temperature
-30°C
Detalhes do produto
Toggle Switches, Ultra-Min Gold Contacts, Plain Bush
