RS PRO Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal

Nº de Estoque RS: 448-1122Marca: RS PRODistrelec Article No.: 13524031
brand-logo
Ver tudo em Interruptores Alternados

Documentos Técnicos

Especificações

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Actuator Length

12.7mm

Actuator Material

Nylon

Contact Resistance

10mΩ

Contact Material

Gold Over Nickel Plated Copper Alloy

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Standards Met

UL Listed

Detalhes do produto

Toggle Switches, Min, Washable

P.O.A.

RS PRO Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal

P.O.A.

RS PRO Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Actuator Length

12.7mm

Actuator Material

Nylon

Contact Resistance

10mΩ

Contact Material

Gold Over Nickel Plated Copper Alloy

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Standards Met

UL Listed

Detalhes do produto

Toggle Switches, Min, Washable