RS PRO Torx Screwdriver, T10 Tip, 80 mm Blade, 170 mm Overall

Nº de Estoque RS: 182-9715Marca: RS PRODistrelec Article No.: 30404114
brand-logo
Ver tudo em Chaves de Fenda

Documentos Técnicos

Especificações

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T10

VDE/1000V Approved

No

Blade Length

80 mm

Overall Length

170 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip, Chrome

Distrelec Product Id

30404114

País de Origem

Turkey

Detalhes do produto

RS PRO Torx Screwdrivers, Chrome Vanadium Molybdenum Steel, With Soft-grip Handle

Introducing torx screwdrivers from our trusted and reliable own brand RS PRO, a range of highly durable screwdrivers with an ergonomic handle for enhanced grip and excellent torque. These torx screwdrivers are the perfect screwdriver to use with torx or star type screws in a range of electronic and mechanical applications. The torx tip type ensures a reliable and sturdy connection to the screw with higher torque than standard screws and screwdrivers, allowing you to tighten or loosen screws securely without risk of the screwdriver slipping out. The shaft of the screwdriver is manufactured with chrome vanadium steel offering excellent strength and resistance to high temperatures and corrosion.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 124,44

R$ 124,44 Each (Sem VAT)

RS PRO Torx Screwdriver, T10 Tip, 80 mm Blade, 170 mm Overall

R$ 124,44

R$ 124,44 Each (Sem VAT)

RS PRO Torx Screwdriver, T10 Tip, 80 mm Blade, 170 mm Overall
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T10

VDE/1000V Approved

No

Blade Length

80 mm

Overall Length

170 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip, Chrome

Distrelec Product Id

30404114

País de Origem

Turkey

Detalhes do produto

RS PRO Torx Screwdrivers, Chrome Vanadium Molybdenum Steel, With Soft-grip Handle

Introducing torx screwdrivers from our trusted and reliable own brand RS PRO, a range of highly durable screwdrivers with an ergonomic handle for enhanced grip and excellent torque. These torx screwdrivers are the perfect screwdriver to use with torx or star type screws in a range of electronic and mechanical applications. The torx tip type ensures a reliable and sturdy connection to the screw with higher torque than standard screws and screwdrivers, allowing you to tighten or loosen screws securely without risk of the screwdriver slipping out. The shaft of the screwdriver is manufactured with chrome vanadium steel offering excellent strength and resistance to high temperatures and corrosion.

Você pode estar interessado em