RS PRO TPE, Hose Pipe, 12.7mm ID, 21mm OD, Black, Blue, 25m

Documentos Técnicos
Especificações
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
12.7mm
Outer Diameter
21mm
Material
TPE
Hose Pipe Action
Transfer
Maximum Working Pressure
20 bar
Suitable Applications
Compressed Air
Standards Met
EN14594
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Colour
Black, Blue
Length
25m
Bend Radius
80mm
Reinforced
Yes
País de Origem
United Kingdom
R$ 3.985,61
R$ 3.985,61 Each (Sem VAT)
1
R$ 3.985,61
R$ 3.985,61 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
12.7mm
Outer Diameter
21mm
Material
TPE
Hose Pipe Action
Transfer
Maximum Working Pressure
20 bar
Suitable Applications
Compressed Air
Standards Met
EN14594
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Colour
Black, Blue
Length
25m
Bend Radius
80mm
Reinforced
Yes
País de Origem
United Kingdom