RS PRO Translucent Silicone Rubber Sponge Sheet, 600mm x 600mm x 1.5mm

Nº de Estoque RS: 840-5541Marca: RS PRODistrelec Article No.: 30395499
brand-logo
Ver tudo em Placas de Borracha

Documentos Técnicos

Especificações

Brand

RS Pro

Material

Silicone

Colour

Translucent

Density

1.2g/cm³

Length

600mm

Adhesive Backing

No

Width

600mm

Thickness

1.5mm

Suitability

FDA and WRAS approval for use with food and drink

Maximum Operating Temperature

230°C

Minimum Operating Temperature

-60°C

Flammability Rating

FMVSS 302

Elongation

340%

País de Origem

United Kingdom

Detalhes do produto

Solid Silicone Rubber

Standards

American Food and Drugs Administration (FDA) 21 CFR 177-2600
Approved by WRAS (Water Regulations Advisory Service), listing number 1310541
Flammability requirements of FAR 25/JAR 25/CS 25 Appendix F, part 1
Automotive Standard PART 571FMVSS302

Informações de estoque temporariamente indisponíveis.

R$ 1.589,80

R$ 1.589,80 Each (Sem VAT)

RS PRO Translucent Silicone Rubber Sponge Sheet, 600mm x 600mm x 1.5mm

R$ 1.589,80

R$ 1.589,80 Each (Sem VAT)

RS PRO Translucent Silicone Rubber Sponge Sheet, 600mm x 600mm x 1.5mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 2R$ 1.589,80
3 - 9R$ 1.499,62
10 - 29R$ 1.442,10
30+R$ 1.330,60

Documentos Técnicos

Especificações

Brand

RS Pro

Material

Silicone

Colour

Translucent

Density

1.2g/cm³

Length

600mm

Adhesive Backing

No

Width

600mm

Thickness

1.5mm

Suitability

FDA and WRAS approval for use with food and drink

Maximum Operating Temperature

230°C

Minimum Operating Temperature

-60°C

Flammability Rating

FMVSS 302

Elongation

340%

País de Origem

United Kingdom

Detalhes do produto

Solid Silicone Rubber

Standards

American Food and Drugs Administration (FDA) 21 CFR 177-2600
Approved by WRAS (Water Regulations Advisory Service), listing number 1310541
Flammability requirements of FAR 25/JAR 25/CS 25 Appendix F, part 1
Automotive Standard PART 571FMVSS302