RS PRO Transparent Sealant Paste 100 g Tube

Documentos Técnicos
Especificações
Brand
RS ProColour
Transparent
Sealant Type
Silicone Sealant
Application
Electrical
Package Size
100 g
Package Type
Tube
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Food Processing Safe
No
Chemical Type
Acetoxy, Elastomer
Physical Properties
Acetoxy Cure
Cure Time
7 (23 °C) days
Product Form
Paste
Operating Temperature Range
-60 → +180 °C
Tensile Strength
230N/cm
Hardness
25 Shore A
Odour
Acetic Acid
Specific Gravity
1.03
Dielectric Strength
21.6kV/mm
País de Origem
United Kingdom
Detalhes do produto
Mechanical Grade Paste
A clear acetoxy, silicone rubber compound equivalent to 732 RTV which will bond to most clean surfaces. It may be used as a sealant, gasket material or insulator for electrical repairs. Specific applications include sealing wire entries and connectors, adhesive for thermistor mounting, and seals for electrical housings and enclosures. During cure the material liberates acetic acid. Where a mould release agent is required, use PTFE dry film lubricant.
R$ 360,56
R$ 360,56 Each (Sem VAT)
1
R$ 360,56
R$ 360,56 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 5 | R$ 360,56 |
6 - 14 | R$ 350,66 |
15+ | R$ 349,84 |
Documentos Técnicos
Especificações
Brand
RS ProColour
Transparent
Sealant Type
Silicone Sealant
Application
Electrical
Package Size
100 g
Package Type
Tube
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Food Processing Safe
No
Chemical Type
Acetoxy, Elastomer
Physical Properties
Acetoxy Cure
Cure Time
7 (23 °C) days
Product Form
Paste
Operating Temperature Range
-60 → +180 °C
Tensile Strength
230N/cm
Hardness
25 Shore A
Odour
Acetic Acid
Specific Gravity
1.03
Dielectric Strength
21.6kV/mm
País de Origem
United Kingdom
Detalhes do produto
Mechanical Grade Paste
A clear acetoxy, silicone rubber compound equivalent to 732 RTV which will bond to most clean surfaces. It may be used as a sealant, gasket material or insulator for electrical repairs. Specific applications include sealing wire entries and connectors, adhesive for thermistor mounting, and seals for electrical housings and enclosures. During cure the material liberates acetic acid. Where a mould release agent is required, use PTFE dry film lubricant.