RS PRO Twist Release Emergency Stop Push Button, Surface Mount, 1NC, IP65

Documentos Técnicos
Especificações
Brand
RS ProMounting Type
Surface Mount
Contact Configuration
1NC
Push Button Actuation
Twist Release
Voltage Rating
24V
Illuminated
No
IP Rating
IP65
Colour
Red
Push Button Shape
mushroom
Width
70mm
Push Button Material
Aluminium
Housing Colour
Grey, Yellow
Height
70mm
Bezel Material
Aluminium
País de Origem
Italy
R$ 1.879,22
R$ 1.879,22 Each (Sem VAT)
1
R$ 1.879,22
R$ 1.879,22 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProMounting Type
Surface Mount
Contact Configuration
1NC
Push Button Actuation
Twist Release
Voltage Rating
24V
Illuminated
No
IP Rating
IP65
Colour
Red
Push Button Shape
mushroom
Width
70mm
Push Button Material
Aluminium
Housing Colour
Grey, Yellow
Height
70mm
Bezel Material
Aluminium
País de Origem
Italy