RS PRO Type E - French 9 Gang Power Distribution Unit, 2.5m Cable, 16A, 230 V ac

Nº de Estoque RS: 755-3977Marca: RS PRO
brand-logo
Ver tudo em Power Distribution Units

Documentos Técnicos

Especificações

Brand

RS Pro

Number of Sockets

9

Socket Type

Type E - French

Cord Length

2.5m

Voltage Rating

230 V ac

Current Rating

16A

Colour

Red

Corded

Yes

Power Indicator

Yes

Power Indicator

Yes

Power Indicator

Yes

País de Origem

China

Detalhes do produto

RS Pro Surge Protected Industrial Extension Leads - French Socket

Brought to you by RS Pro, a range of industrial extension leads. The RCD protection provided by these extensions makes them a convenient and useful device within industrial and manual work places. Factory machines which could potentially be hazardous without protection from surges or over voltage are fully protected from this outcome. All models are highly reliable and excellent quality.

Power Distribution

Informações de estoque temporariamente indisponíveis.

R$ 3.203,11

R$ 3.203,11 Each (Sem VAT)

RS PRO Type E - French 9 Gang Power Distribution Unit, 2.5m Cable, 16A, 230 V ac

R$ 3.203,11

R$ 3.203,11 Each (Sem VAT)

RS PRO Type E - French 9 Gang Power Distribution Unit, 2.5m Cable, 16A, 230 V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 3.203,11
10 - 24R$ 3.122,24
25+R$ 3.103,36

Documentos Técnicos

Especificações

Brand

RS Pro

Number of Sockets

9

Socket Type

Type E - French

Cord Length

2.5m

Voltage Rating

230 V ac

Current Rating

16A

Colour

Red

Corded

Yes

Power Indicator

Yes

Power Indicator

Yes

Power Indicator

Yes

País de Origem

China

Detalhes do produto

RS Pro Surge Protected Industrial Extension Leads - French Socket

Brought to you by RS Pro, a range of industrial extension leads. The RCD protection provided by these extensions makes them a convenient and useful device within industrial and manual work places. Factory machines which could potentially be hazardous without protection from surges or over voltage are fully protected from this outcome. All models are highly reliable and excellent quality.

Power Distribution