RS PRO Type J Thermocouple 20mm Length, 6mm Diameter → +400°C

Nº de Estoque RS: 324-1787Marca: RS PRO
brand-logo
Ver tudo em Termopar

Documentos Técnicos

Especificações

Brand

RS Pro

Thermocouple Type

J

Probe Diameter

6mm

Probe Length

20mm

Probe Material

316 Stainless Steel

Maximum Temperature Sensed

+400°C

Termination Type

Cable

Cable Length

2.5m

Standards Met

RoHS Compliant

Response Time

0.7 s

País de Origem

France

Detalhes do produto

RS Pro Type J IEC Thermocouples with Adjustable Bayonet Probe

From RS Pro a range of Type J thermocouple temperature sensors that conform to IEC 60584 standards. These Type J thermocouples have a durable design with glass fibre insulated wires surrounded by a stainless steel braid and a probe enclosed in a rugged 316 stainless sheath. The end of the probe is fitted with a spring loaded latch mounting 2 slot bayonet connector. This connector allows the thermocouple to be fitted securely. The grounded hot junction of this thermocouple allows it to have a fast response time

Informações de estoque temporariamente indisponíveis.

R$ 990,73

R$ 990,73 Each (Sem VAT)

RS PRO Type J Thermocouple 20mm Length, 6mm Diameter → +400°C

R$ 990,73

R$ 990,73 Each (Sem VAT)

RS PRO Type J Thermocouple 20mm Length, 6mm Diameter → +400°C
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 990,73
5 - 9R$ 974,68
10+R$ 947,62

Documentos Técnicos

Especificações

Brand

RS Pro

Thermocouple Type

J

Probe Diameter

6mm

Probe Length

20mm

Probe Material

316 Stainless Steel

Maximum Temperature Sensed

+400°C

Termination Type

Cable

Cable Length

2.5m

Standards Met

RoHS Compliant

Response Time

0.7 s

País de Origem

France

Detalhes do produto

RS Pro Type J IEC Thermocouples with Adjustable Bayonet Probe

From RS Pro a range of Type J thermocouple temperature sensors that conform to IEC 60584 standards. These Type J thermocouples have a durable design with glass fibre insulated wires surrounded by a stainless steel braid and a probe enclosed in a rugged 316 stainless sheath. The end of the probe is fitted with a spring loaded latch mounting 2 slot bayonet connector. This connector allows the thermocouple to be fitted securely. The grounded hot junction of this thermocouple allows it to have a fast response time