RS PRO Type K Mineral Insulated Thermocouple 1m Length, 1mm Diameter → +750°C

Nº de Estoque RS: 219-4359Marca: RS PRO
brand-logo
Ver tudo em Termopar

Documentos Técnicos

Especificações

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

1mm

Probe Length

1m

Probe Material

316 Stainless Steel

Maximum Temperature Sensed

+750°C

Termination Type

Bare Wire Tail

Cable Length

100mm

Standards Met

IEC, RoHS Compliant

País de Origem

United Kingdom

Detalhes do produto

RS Pro IEC Mineral Insulated Type K Thermocouple with Threaded Pot and Tails

From RS Pro a range of type K thermocouple temperature sensors or probes that conform to IEC 584 specifications. These thermocouple temperature probes have durable construction with a 310 stainless steel mineral insulated flexible probe sheath that can be bent and formed to suit a wide range of applications. The thermocouple has a single element insulated hot junction for a reduction in electrical interference and a M8 x 1.00 mm fine pitch threaded pot seal with a temperature rating of 200°C.

Informações de estoque temporariamente indisponíveis.

R$ 1.002,70

R$ 1.002,70 Each (Sem VAT)

RS PRO Type K Mineral Insulated Thermocouple 1m Length, 1mm Diameter → +750°C

R$ 1.002,70

R$ 1.002,70 Each (Sem VAT)

RS PRO Type K Mineral Insulated Thermocouple 1m Length, 1mm Diameter → +750°C
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.002,70
5 - 9R$ 987,61
10+R$ 961,40

Documentos Técnicos

Especificações

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

1mm

Probe Length

1m

Probe Material

316 Stainless Steel

Maximum Temperature Sensed

+750°C

Termination Type

Bare Wire Tail

Cable Length

100mm

Standards Met

IEC, RoHS Compliant

País de Origem

United Kingdom

Detalhes do produto

RS Pro IEC Mineral Insulated Type K Thermocouple with Threaded Pot and Tails

From RS Pro a range of type K thermocouple temperature sensors or probes that conform to IEC 584 specifications. These thermocouple temperature probes have durable construction with a 310 stainless steel mineral insulated flexible probe sheath that can be bent and formed to suit a wide range of applications. The thermocouple has a single element insulated hot junction for a reduction in electrical interference and a M8 x 1.00 mm fine pitch threaded pot seal with a temperature rating of 200°C.