RS PRO Type K Mineral Insulated Thermocouple 1m Length, 1mm Diameter → +750°C

Documentos Técnicos
Especificações
Brand
RS ProThermocouple Type
K
Probe Diameter
1mm
Probe Length
1m
Probe Material
Stainless Steel
Maximum Temperature Sensed
+750°C
Termination Type
Bare Wire Tail
Cable Length
1m
Standards Met
IEC, RoHS Compliant
País de Origem
United Kingdom
Detalhes do produto
RS Pro Type K Mineral Insulated Thermocouples with Plain Pot Seal and Lead
From RS Pro a range of type K thermocouple temperature sensors that conform to IEC 584 standards with class 1 tolerance for optimum accuracy. These sensors or probes have a durable construction and feature a stainless steel 310 probe sheath and a PFA insulated lead. The mineral insulated flexible probe sheath can be bent and formed to suit a wide range of applications. The thermocouple has a single element insulated hot junction for a reduction in electrical interference and a plain pot seal with a temperature rating of 200°C.
R$ 973,92
R$ 973,92 Each (Sem VAT)
1
R$ 973,92
R$ 973,92 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 973,92 |
5 - 9 | R$ 958,16 |
10+ | R$ 934,55 |
Documentos Técnicos
Especificações
Brand
RS ProThermocouple Type
K
Probe Diameter
1mm
Probe Length
1m
Probe Material
Stainless Steel
Maximum Temperature Sensed
+750°C
Termination Type
Bare Wire Tail
Cable Length
1m
Standards Met
IEC, RoHS Compliant
País de Origem
United Kingdom
Detalhes do produto
RS Pro Type K Mineral Insulated Thermocouples with Plain Pot Seal and Lead
From RS Pro a range of type K thermocouple temperature sensors that conform to IEC 584 standards with class 1 tolerance for optimum accuracy. These sensors or probes have a durable construction and feature a stainless steel 310 probe sheath and a PFA insulated lead. The mineral insulated flexible probe sheath can be bent and formed to suit a wide range of applications. The thermocouple has a single element insulated hot junction for a reduction in electrical interference and a plain pot seal with a temperature rating of 200°C.