RS PRO Type K Mineral Insulated Thermocouple 200mm Length, 6mm Diameter → +1100°C

Documentos Técnicos
Especificações
Brand
RS ProThermocouple Type
K
Probe Diameter
6mm
Probe Length
200mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+1100°C
Termination Type
Compact KNS Head
Standards Met
IEC, RoHS Compliant
País de Origem
United Kingdom
Detalhes do produto
RS Pro IEC Mineral Insulated Type K Thermocouple with KNS Terminal Head
From RS Pro a range of type K thermocouple temperature sensors or probes that conform to IEC 584 standards. These thermocouple temperature probes have durable construction and feature a 310 stainless steel mineral insulated flexible probe sheath that can be bent and formed to suit a wide range of applications. The thermocouple has a single element insulated hot junction for a reduction in electrical interference. One end of the thermocouple is terminated with a compact KNS terminal head that provides access to and protects the connections
R$ 2.059,75
R$ 2.059,75 Each (Sem VAT)
1
R$ 2.059,75
R$ 2.059,75 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.059,75 |
5 - 9 | R$ 2.028,29 |
10+ | R$ 1.974,38 |
Documentos Técnicos
Especificações
Brand
RS ProThermocouple Type
K
Probe Diameter
6mm
Probe Length
200mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+1100°C
Termination Type
Compact KNS Head
Standards Met
IEC, RoHS Compliant
País de Origem
United Kingdom
Detalhes do produto
RS Pro IEC Mineral Insulated Type K Thermocouple with KNS Terminal Head
From RS Pro a range of type K thermocouple temperature sensors or probes that conform to IEC 584 standards. These thermocouple temperature probes have durable construction and feature a 310 stainless steel mineral insulated flexible probe sheath that can be bent and formed to suit a wide range of applications. The thermocouple has a single element insulated hot junction for a reduction in electrical interference. One end of the thermocouple is terminated with a compact KNS terminal head that provides access to and protects the connections